
Bench Power Supply 0V to 150V Single-OUT 4A
B&K Precision 1655A technical specifications.
| Current - Output 1 | 3A |
| Display Type | Analog |
| Interface | Analog |
| Mount | Desktop, Panel |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 450W |
| Output Voltage | 150V |
| Series | 1655 |
| Weight | 22lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1655A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
