
Bench Top Power Supplies PS 0-30 12 & 5VDC
Checking distributor stock and pricing after the page loads.
B&K Precision 1670 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Display Type | LCD |
| Number of Outputs | 3 |
| Voltage - Output 1 | 30V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.
