
Bench power supply featuring a single output adjustable from 0V to 30V with a maximum current of 3A. Offers two additional fixed outputs: 12V at 500mA and 5V at 500mA. Total output power is 165W. Equipped with an LCD display for clear voltage and current readings. Designed for desktop mounting, operating within a temperature range of 0°C to 40°C.
Sign in to ask questions about the B&K Precision 1670A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1670A technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Display Type | LCD |
| Height | 8.5inch |
| Length | 9.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 165W |
| Output Voltage | 30V |
| Series | 1670 |
| Voltage - Output 1 | 30V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| Weight | 12lb |
| Width | 4.9inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1670A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
