
Bench power supply featuring three independent outputs: 0-30V at 5A, 12V at 500mA, and 5V at 500mA. Delivers a total output power of 265W with a maximum output current of 5A. Equipped with an LCD display for clear voltage and current readings. Designed for desktop or panel mounting, operating within a temperature range of 0°C to 40°C. Includes a power cord for connectivity.
B&K Precision 1671A technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Display Type | LCD |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop, Panel |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 265W |
| Voltage - Output 1 | 30V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| Weight | 14lb |
| Width | 8.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1671A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
