
Triple-output bench power supply offering adjustable voltage from 0V to 32V and a maximum output current of 3A per channel. Features a quad display for simultaneous monitoring of output parameters. Designed with a robust form factor, measuring 12.2 inches in length, 9 inches in width, and 6.7 inches in height, with a weight of 13 pounds. Includes a power cord for immediate operation.
B&K Precision 1672 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Current - Output 3 | 3A |
| Display Type | Quad |
| Height | 6.7inch |
| Length | 12.2inch |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 32V |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 32V |
| Voltage - Output 3 | 5V |
| Weight | 13lb |
| Width | 9inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
