
Triple-output bench power supply offering adjustable voltage from 0V to 32V on two channels and 5V on the third. Features independent current control with maximum outputs of 6A for channels 1 and 2, and 3A for channel 3. Equipped with a quad display for clear monitoring of output parameters. Operates from 115V to 230V AC supply voltage.
Sign in to ask questions about the B&K Precision 1673 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1673 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 6A |
| Current - Output 3 | 3A |
| Display Type | Quad |
| Height | 6.7inch |
| Length | 12.2inch |
| Max Output Current | 6A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 32V |
| Voltage - Output 3 | 5V |
| Weight | 20lb |
| Width | 9inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1673 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
