
Bench Top Power Supplies 13.8 VDC 4A POWER SU
B&K Precision 1680 technical specifications.
| Current - Output 1 | 6A |
| Current Rating | 6A |
| Height | 3.62inch |
| Length | 6.75inch |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 185W |
| Output Voltage | 13.8V |
| Packaging | Bulk |
| Voltage - Output 1 | 13.8V |
| Weight | 6.5lb |
| Width | 6.31inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
