
Benchtop switching power supply delivering 300W output power with a single output. Features adjustable output voltage up to 60V and output current up to 5A. Designed for panel mounting, this unit measures 3.5 inches in height, 8.2 inches in length, and 7.9 inches in width, with a weight of 5.2lb.
Sign in to ask questions about the B&K Precision 1685B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1685B technical specifications.
| Current - Output 1 | 5A |
| Height | 3.5inch |
| Length | 8.2inch |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 300W |
| Output Voltage | 60V |
| Packaging | Bulk |
| Voltage - Output 1 | 60V |
| Weight | 5.2lb |
| Width | 7.9inch |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1685B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
