
B&K Precision 1686A technical specifications.
| Current - Output 1 | 12A |
| Display Type | Analog |
| Height | 8.5inch |
| Interface | Analog |
| Length | 11.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 400W |
| Output Voltage | 14V |
| Packaging | Bulk |
| Series | 1686 |
| Voltage - Output 1 | 14V |
| Weight | 13lb |
| Width | 4.9inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1686A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
