
360W switching DC power supply with a single output delivering up to 36V and 10A. Panel-mount design for integration into test setups. Offers adjustable output voltage and current for versatile application use. Weighs 5.2lb.
Sign in to ask questions about the B&K Precision 1687B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1687B technical specifications.
| Current - Output 1 | 10A |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 360W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Voltage - Output 1 | 36V |
| Weight | 5.2lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1687B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
