
Bench power supply offering a single output with adjustable voltage from 1V to 18V and a maximum output current of 20A, delivering up to 360W of power. Features a panel mount design with dimensions of 3.5 inches (height) x 8.2 inches (length) x 7.9 inches (width) and a weight of 5.2lb. Includes a power cord for operation.
B&K Precision 1688B technical specifications.
| Current - Output 1 | 20A |
| Height | 3.5inch |
| Length | 8.2inch |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 360W |
| Output Voltage | 18V |
| Packaging | Bulk |
| Voltage - Output 1 | 18V |
| Weight | 5.2lb |
| Width | 7.9inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1688B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
