
Single-output bench power supply offering adjustable output voltage from 3V to 15V with a maximum current capability of 40A. Features a single LED display for clear monitoring of output parameters. Operates on a 120V AC input voltage and boasts an efficiency of 80%. Dimensions are 220x110x300 mm.
B&K Precision 1692 technical specifications.
| Dimensions (mm) | 220x110x300 |
| Warranty | 1Year |
| AC Input Voltage | 120V |
| Number of Outputs | 1 |
| Output Voltage | 3 to 15V |
| Maximum Output Current | 40A |
| Display Type | LED |
| Number of Displays | 1 |
| Efficiency | 80% |
| Cage Code | 08098 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for B&K Precision 1692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.