
Single-output bench power supply offering adjustable output voltage from 1V to 15V with a maximum output current of 60A. This unit delivers up to 900W of power and includes a power cord for connectivity. Weighing 13lb, it is designed for test and measurement applications.
B&K Precision 1693 technical specifications.
| Current - Output 1 | 60A |
| Max Power Dissipation | 900W |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 1V |
| Voltage - Output 1 | 15V |
| Weight | 13lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
