
Benchtop power supply featuring 30A maximum output current and 30V maximum output voltage. Offers adjustable output from 1V to 30V with a single output channel. Delivers up to 900W of output power, supporting remote sensing for enhanced accuracy. Designed for desktop mounting, this unit operates within a temperature range of 0°C to 40°C.
Sign in to ask questions about the B&K Precision 1694 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1694 technical specifications.
| Current - Output 1 | 30A |
| Height | 4.33inch |
| Length | 14.17inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 900W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 900W |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 30V |
| Weight | 13lb |
| Width | 8.66inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1694 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
