Bench power supply featuring a single output with adjustable voltage from 0 to 20V and a maximum current of 10A, delivering up to 200W of power. Equipped with an LCD display for clear monitoring, this unit operates on AC input voltages ranging from 100 to 240V. Connectivity options include RS232 and USB interfaces, with an efficiency rating of 70%. Designed for operation between 0°C and 40°C, it comes with a 2-year warranty.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| AC Input Voltage | 100 to 240V |
| Number of Outputs | 1 |
| Output Voltage | 0 to 20V |
| Maximum Output Current | 10A |
| Maximum Output Power | 200W |
| Display Type | LCD |
| Number of Displays | 1 |
| Efficiency | 70% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | RS232/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |