
B&K Precision 1697 technical specifications.
| Accuracy | 1.5% |
| Approvals | CE |
| Package/Case | 200 |
| Color | White |
| Current - Output 1 | 5A |
| Display Type | LCD |
| Height | 3.85inch |
| Length | 8.46inch |
| Max Output Current | 5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1V |
| Mount | Desktop |
| Number of Characters | 4 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 200W |
| Output Voltage | 40V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 40V |
| Weight | 6.6lb |
| Width | 7.6inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1697 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
