Adjustable benchtop power supply offering a single output with a voltage range of 0 to 40V and a maximum current of 5A, delivering up to 200W of power. Features a 100 to 240V AC input, an LCD display, and RS232/USB interface for versatile control. Operates within a temperature range of 0°C to 40°C with 70% efficiency.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| AC Input Voltage | 100 to 240V |
| Number of Outputs | 1 |
| Output Voltage | 0 to 40V |
| Maximum Output Current | 5A |
| Maximum Output Power | 200W |
| Display Type | LCD |
| Number of Displays | 1 |
| Efficiency | 70% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | RS232/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |