
Single-output bench power supply providing 0V to 30V adjustable output voltage and up to 3A output current. Features a dual display for monitoring voltage and current, delivering a maximum output power of 180W. Designed for desktop mounting, this unit operates within a temperature range of 0°C to 40°C and includes a power cord.
B&K Precision 1735A technical specifications.
| Current - Output 1 | 3A |
| Display Type | Dual |
| Height | 6.2inch |
| Length | 12.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 180W |
| Output Voltage | 30V |
| Packaging | Bulk |
| Series | 1735 |
| Voltage - Output 1 | 30V |
| Weight | 11lb |
| Width | 5.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1735A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
