
Digital benchtop power supply offering 35V and 6A output current. Features a single output and dual display for precise monitoring. Designed for desktop mounting, this unit operates within a 0°C to 40°C temperature range. Includes a power cord for connectivity.
B&K Precision 1743B technical specifications.
| Current - Output 1 | 6A |
| Display Type | Dual |
| Lead Free | Contains Lead |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 35V |
| Series | 1743 |
| Voltage - Output 1 | 35V |
| Weight | 24lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1743B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
