
Single-output bench power supply delivers adjustable voltage from 0V to 35V and a maximum output current of 10A, providing up to 560W of output power. Features a dual display for simultaneous monitoring of voltage and current. Designed for benchtop applications, this unit includes a power cord for operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 1745A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 10A |
| Display Type | Dual |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 560W |
| Output Voltage | 35V |
| Packaging | Bulk |
| Voltage - Output 1 | 35V |
| Weight | 27lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1745A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
