
Sign in to ask questions about the B&K Precision 1746B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1746B technical specifications.
| Current - Output 1 | 10A |
| Display Type | Analog |
| Interface | Analog |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 16V |
| Series | 1746 |
| Voltage - Output 1 | 16V |
| Weight | 20lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1746B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
