
Triple output benchtop power supply offering 350W total output power. Features three independent outputs: two with 0-30V at 2A each, and one with 0-6.5V at 5A. Dual digital displays provide clear voltage and current readings. Designed for desktop mounting, this unit measures 10.5 inches wide, 15 inches long, and 5.7 inches high, weighing 24 pounds. Includes a power cord for operation.
B&K Precision 1760A technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Current - Output 3 | 5A |
| Display Type | Dual |
| Height | 5.7inch |
| Length | 15inch |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 350W |
| Output Voltage | 30V |
| Series | 1760A |
| Voltage - Output 1 | 30V |
| Voltage - Output 2 | 30V |
| Voltage - Output 3 | 6.5V |
| Weight | 24lb |
| Width | 10.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1760A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
