
Triple-output bench power supply offering 35V/3A, 35V/3A, and 6.5V/5A capabilities. Features dual displays for monitoring, a total output power of 350W, and desktop mounting. This versatile test equipment provides adjustable voltage and current for demanding applications.
Sign in to ask questions about the B&K Precision 1761 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1761 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Current - Output 3 | 5A |
| Display Type | Dual |
| Height | 5.7inch |
| Length | 15inch |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 350W |
| Output Voltage | 35V |
| Series | 1760A |
| Voltage - Output 1 | 35V |
| Voltage - Output 2 | 35V |
| Voltage - Output 3 | 6.5V |
| Weight | 21lb |
| Width | 10.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1761 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
