
Triple output benchtop power supply offering 350W total output power. Features three independent outputs: two with adjustable voltage up to 60V and 2A current, and a third with adjustable voltage up to 6.5V and 5A current. Dual display provides clear monitoring of output parameters. Unit dimensions are 10.5 inches wide, 15 inches long, and 5.7 inches high, with a weight of 21lb. Includes power cord for operation.
B&K Precision 1762 technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Current - Output 3 | 5A |
| Display Type | Dual |
| Height | 5.7inch |
| Length | 15inch |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 350W |
| Output Voltage | 60V |
| Packaging | Bulk |
| Series | 1760A |
| Voltage - Output 1 | 60V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 6.5V |
| Weight | 21lb |
| Width | 10.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
