
B&K Precision 1775 technical specifications.
| Current - Output 1 | 2A |
| Display Type | LCD |
| Number of Outputs | 2 |
| Output Current | 2A |
| Voltage - Output 1 | 35V |
| Weight | 20lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
