
Bench Power Supply 0V to 18V Single-OUT 5A
Sign in to ask questions about the B&K Precision 1785B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1785B technical specifications.
| Dimensions (mm) | 255.7x105.7x382.7 |
| Warranty | 1Year |
| Number of Outputs | 1 |
| Output Voltage | 0 to 18V |
| Maximum Output Current | 5A |
| Number of Displays | 1 |
| Cage Code | 08098 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for B&K Precision 1785B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.