
B&K Precision 1787B technical specifications.
| Approvals | UL, CE |
| Current - Output 1 | 1.5A |
| Display Type | Dual |
| Min Operating Temperature | 0°C |
| Number of Characters | 10 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 72V |
| Series | 1785B |
| Voltage - Output 1 | 72V |
| Weight | 15lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1787B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
