
Bench Power Supply 0V to 32V Single-OUT 6A
Sign in to ask questions about the B&K Precision 1788 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1788 technical specifications.
| Dimensions (mm) | 255.7x105.7x382.7 |
| Warranty | 1Year |
| Number of Outputs | 1 |
| Output Voltage | 0 to 32V |
| Maximum Output Current | 6A |
| Number of Displays | 1 |
| Cage Code | 08098 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for B&K Precision 1788 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.