
Benchtop DC power supply featuring 32V maximum output voltage and 30A maximum output current, delivering up to 960W of output power. Single output configuration with adjustable voltage and current. Desktop mountable unit with dimensions of 3.5 inches (height) x 10.8 inches (length) x 7.9 inches (width) and a weight of 7lb. Includes power cord for operation.
B&K Precision 1901 technical specifications.
| Current - Output 1 | 30A |
| Height | 3.5inch |
| Length | 10.8inch |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 960W |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1900 |
| Voltage - Output 1 | 32V |
| Weight | 7lb |
| Width | 7.9inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
