
Sign in to ask questions about the B&K Precision 2160A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 2160A technical specifications.
| Bandwidth | 60MHz |
| Max Input Voltage | 400V |
| Mount | External |
| Number of Channels | 2 |
| Weight | 25lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 2160A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
