
B&K Precision 2540B technical specifications.
| Bandwidth | 60MHz |
| Display Type | LCD |
| Interface | RS-232, USB, Ethernet |
| Max Input Voltage | 400V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Sampling Rate | 1GS/s |
| Series | 2540 |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 2540B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
