
Spectrum Analyzer with a frequency range of 0.15MHz to 1.05GHz. Features an 80dB dynamic range and 150kHz bandwidth, with an accuracy rating of 10%. This benchtop test equipment operates on AC voltage up to 260V and includes a power cord. Unit dimensions are 11.2 inches wide and 4.9 inches high, with a weight of 18.8lb.
B&K Precision 2630 technical specifications.
| Accuracy | 10% |
| Bandwidth | 150kHz |
| Dynamic Range | 80dB |
| Frequency | 1.05GHz |
| Height | 4.9inch |
| Package Quantity | 1 |
| Voltage Rating (AC) | 260V |
| Weight | 18.8lb |
| Width | 11.2inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 2630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
