
Auto-ranging True RMS digital multimeter featuring a 3% accuracy rating. This handheld test equipment offers an LCD display for clear readings and a frequency measurement capability up to 660Hz. Weighing 1.5lb, it provides reliable performance for various measurement tasks.
B&K Precision 2709B technical specifications.
| Accuracy | 3% |
| Display Type | LCD |
| Frequency | 660Hz |
| Series | Tool Kit® 2709 |
| Weight | 1.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 2709B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
