
4 1/2 digit True RMS digital multimeter featuring dual display for simultaneous measurement of voltage and current up to 20A. Achieve precise readings with 0.3% accuracy and a frequency response starting at 10Hz. Integrated USB interface facilitates data transfer, while the robust design operates reliably between 0°C and 40°C.
Sign in to ask questions about the B&K Precision 2831E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 2831E technical specifications.
| Accuracy | 0.3% |
| Current Rating | 20A |
| Display Type | Dual |
| Frequency | 10Hz |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 2831 |
| Weight | 8.598lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 2831E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
