The B&K Precision 300 is a high-accuracy analog test instrument with a maximum output voltage of 1kV and a current rating of 250uA. It operates at a frequency of 10Hz and features an analog interface. The instrument measures 169mm in length and 36.1mm in thickness, with a weight of 0.948lb.
B&K Precision 300 technical specifications.
| Accuracy | 5% |
| Current Rating | 250uA |
| Frequency | 10Hz |
| Interface | Analog |
| Length | 169mm |
| Output Voltage | 1kV |
| Package Quantity | 1 |
| Thickness | 36.1mm |
| Weight | 0.948lb |
| RoHS | Not Compliant |
No datasheet is available for this part.