
Arbitrary & DDS signal generator featuring a 20Hz frequency output with 0.3% harmonic distortion. Unit dimensions include a 150mm height and 82mm width. Weighing 12.8 oz, this test equipment is designed for signal generation applications.
B&K Precision 3001 technical specifications.
| Frequency | 20Hz |
| Harmonic Distortion | 0.3% |
| Height | 150mm |
| Reach SVHC Compliant | Unknown |
| Weight | 12.800001oz |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 3001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
