
Arbitrary & DDS function generator with a maximum frequency of 10MHz. Features 0.1Hz to 10MHz frequency range and 0.02% accuracy. Single channel output with a fixed 50% duty cycle. Operates on a 9V supply voltage and includes a power cord. Weighs 1.3lb.
B&K Precision 3003 technical specifications.
| Accuracy | 0.02% |
| Duty Cycle | 50% |
| Frequency | 0.1Hz |
| Max Frequency | 10MHz |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Weight | 1.3lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.