
Phase rotation meter for LAN, telecom, and cable testing. Features a 400Hz test frequency and operates within a temperature range of -15°C to 55°C. Unit measures 151mm in height and 72mm in width, with an external mount. Weighs 1.2lb and is supplied in bulk packaging.
B&K Precision 302 technical specifications.
| Height | 151mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Test Frequency | 400Hz |
| Weight | 1.2lb |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
