
The B&K Precision 305 is a high-accuracy analog test source with an output voltage of 500V and a current rating of 500uA. It operates at a frequency of 10Hz and has an analog interface. The device measures 169mm in length and 36.1mm in thickness, with a weight of 0.948lb. It is designed for use in test and measurement applications, particularly in general test equipment.
Sign in to ask questions about the B&K Precision 305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 305 technical specifications.
| Accuracy | 5% |
| Current Rating | 500uA |
| Frequency | 10Hz |
| Interface | Analog |
| Length | 169mm |
| Output Voltage | 500V |
| Package Quantity | 1 |
| Thickness | 36.1mm |
| Weight | 0.948lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
