
Insulation Testers / Megohmmeters DIGITAL INSULATION - CONTINUITY METER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 308A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1.2mA |
| Interface | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 308 |
| Weight | 2.9lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 308A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
