
Digital clamp meter for AC/DC current measurement up to 100A, featuring 2% accuracy. Includes bayonet lead/base style and a digital display. Rated for 600V AC and 600V DC, with a 6V voltage rating. CE approved and designed for clamp mounting.
B&K Precision 316 technical specifications.
| Accuracy | 2% |
| Approvals | CE |
| Package/Case | 100 |
| Display Type | Digital |
| Lead/Base Style | Bayonet |
| Mount | Clamp |
| MSCP | 3.4MSCP |
| Voltage Rating | 6V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
