Clamp Multimeters & Accessories TRUE RMS AC/DC POWER CLAMP METER
Sign in to ask questions about the B&K Precision 325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 325 technical specifications.
| Accuracy | 1.5% |
| Display Type | Digital |
| Frequency | 4kHz |
| Mount | Clamp |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.