
Benchtop multimeter featuring 3 3/4 digit LCD display and 0.5% basic DC voltage accuracy. Measures capacitance up to 40mF and frequency to 4MHz. UL and CE approved, housed in a molded case for durability. Weighs 1.6lb.
B&K Precision 388B technical specifications.
| Accuracy | 0.5% |
| Approvals | UL, CE |
| Capacitance | 40mF |
| Package/Case | Molded |
| Display Type | LCD |
| Frequency | 4MHz |
| Series | Test Bench® |
| Weight | 1.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 388B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
