
Arbitrary & DDS Function Generator with a maximum frequency of 4MHz. Features a single channel and a 50 Ohm output resistance. Offers sweep functionality and operates on a 230V supply. Includes a power cord for operation.
Sign in to ask questions about the B&K Precision 4001A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 4001A technical specifications.
| Frequency | 0.5Hz |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Resistance | 50R |
| Series | 4001 |
| Weight | 5.5lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4001A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
