
The B&K Precision 4003A is a single-channel signal and function generator with a bandwidth of 4MHz and a maximum frequency of 20MHz. It operates on a 230V supply voltage and weighs 5.5 pounds. The device is packaged individually and is compliant with Reach SVHC regulations, although the status is unknown.
Sign in to ask questions about the B&K Precision 4003A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 4003A technical specifications.
| Bandwidth | 4MHz |
| Frequency | 0.5Hz |
| Max Frequency | 20MHz |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 5.5lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4003A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
