
Arbitrary & DDS Function Generator with 5MHz bandwidth and 1Hz minimum frequency. Features a single channel output, external mounting, and operates within a 0°C to 40°C temperature range. Powered by a 230V supply, this test equipment weighs 5.1lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 4005DDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 5MHz |
| Frequency | 1Hz |
| Max Frequency | 5MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Weight | 5.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4005DDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
