
Arbitrary & DDS function generator featuring a 7MHz bandwidth and 1 channel output. Generates signals up to 7MHz with a clear LCD display. Designed for external mounting and operates on a 240V supply. This test equipment weighs 4.4lb.
Sign in to ask questions about the B&K Precision 4007B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 4007B technical specifications.
| Bandwidth | 7MHz |
| Display Type | LCD |
| Frequency | 7MHz |
| Max Frequency | 7MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | 4007 |
| Weight | 4.4lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4007B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
