
FUNCTION GENERATOR 2MHZ
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 4010A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 2MHz |
| Package/Case | 120 |
| Frequency | 0.2Hz |
| Max Frequency | 2MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Series | 4010 |
| Voltage Rating | 10V |
| Weight | 4lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4010A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
