
Arbitrary & DDS Function Generator with 5MHz maximum frequency output. Features a single channel and a broad frequency range starting from 0.5Hz. Delivers a voltage rating of 10V. Operates on a 230V supply. Dimensions include a width of 298mm and a height of 114mm.
Sign in to ask questions about the B&K Precision 4011A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 4011A technical specifications.
| Bandwidth | 5MHz |
| Package/Case | 120 |
| Frequency | 0.5Hz |
| Height | 114mm |
| Max Frequency | 5MHz |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Series | 4011 |
| Voltage Rating | 10V |
| Weight | 4lb |
| Width | 298mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4011A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
