
FUNCTION GENERATOR 12 MHZ DDS
Checking distributor stock and pricing after the page loads.
| Bandwidth | 12MHz |
| Display Type | LCD |
| Frequency | 12MHz |
| Max Frequency | 12MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | 4013 |
| Weight | 4.4lb |
| RoHS | Compliant |
